Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. PCM1680DBQG4
PCM1680DBQG4
Extended
* Images are for reference only
PCM1680DBQG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PCM1680DBQG4
JLCPCB Part #
C1540112
Package
SSOP-28-150mil
Description
-25℃~+70℃ 24 4.75V~5.25V 8 Programmable gain、Digital filtering SPI、I2C Sigma-Delta SSOP-28-150mil ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageSSOP-28-150mil
Operating Temperature-25℃~+70℃
ArchitectureSigma-Delta
Number of Channels8
Voltage - Supply4.75V~5.25V
FeaturesProgrammable gain、Digital filtering
Resolution (Bits)24
Interface TypeSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. PCM1680DBQG4
PCM1680DBQG4

* Images are for reference only

PCM1680DBQG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
PCM1680DBQG4
JLCPCB Part #
C1540112
Package
SSOP-28-150mil
Description
-25℃~+70℃ 24 4.75V~5.25V 8 Programmable gain、Digital filtering SPI、I2C Sigma-Delta SSOP-28-150mil ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCM1680DBQG4

* Images are for reference only

PCM1680DBQG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
PCM1680DBQG4
JLCPCB Part #
C1540112
Package
SSOP-28-150mil
Description
-25℃~+70℃ 24 4.75V~5.25V 8 Programmable gain、Digital filtering SPI、I2C Sigma-Delta SSOP-28-150mil ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCM1680DBQG4 Specifications

PCM1680DBQG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageSSOP-28-150mil
Operating Temperature-25℃~+70℃
ArchitectureSigma-Delta
Number of Channels8
Voltage - Supply4.75V~5.25V
FeaturesProgrammable gain、Digital filtering
Resolution (Bits)24
Interface TypeSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCM1680DBQG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCM1680DBQG4 Documents

PCM1680DBQG4 datasheets or manufacturer documentation.

Datasheet: PCM1680DBQG4 Datasheet (PDF)

PCM1680DBQG4 Schematic Symbol & PCB Footprint

The PCM1680DBQG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.