X9315TMZ-2.7
Extended
* Images are for reference only
X9315TMZ-2.7
Attributes
Value
Manufacturer
MFR.Part #
X9315TMZ-2.7
JLCPCB Part #
C1539921
Package
MSOP-8
Description
0℃~+70℃ 1 2.7V~5.5V 32 400Ω、1000Ω 5uA Linear Non-volatile storage ±20% ±300ppm/℃ MSOP-8 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackageMSOP-8
Operating Temperature0℃~+70℃
Temperature Coefficient(Typ)±300ppm/℃
Number of Channels1
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)5uA
Number of Taps32
Tolerance±20%
Wiper resistance400Ω、1000Ω
FeaturesNon-volatile storage
Resistance value changeLinear