
- Manufacturer
- MFR.Part #
- X9110TV14Z-2.7
- JLCPCB Part #
- C1539887
- Package
- TSSOP-14
- Description
- 0℃~+70℃ 1 1024 2.7V~5.5V 5uA Linear Non-volatile storage、Power-on reset SPI ±20% ±300ppm/℃ TSSOP-14 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Taps | 1024 | |
| Tolerance | ±20% | |
| Memory Type | EEPROM | |
| Resistance value change | Linear | |
| Resistance Value (Ohms) | 100kΩ | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 5uA | |
| Features | Non-volatile storage、Power-on reset | |
| Interface | SPI |

* Images are for reference only
X9110TV14Z-2.7
Extended- Manufacturer
- MFR.Part #
- X9110TV14Z-2.7
- JLCPCB Part #
- C1539887
- Package
- TSSOP-14
- Description
- 0℃~+70℃ 1 1024 2.7V~5.5V 5uA Linear Non-volatile storage、Power-on reset SPI ±20% ±300ppm/℃ TSSOP-14 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- X9110TV14Z-2.7
- JLCPCB Part #
- C1539887
- Package
- TSSOP-14
- Description
- 0℃~+70℃ 1 1024 2.7V~5.5V 5uA Linear Non-volatile storage、Power-on reset SPI ±20% ±300ppm/℃ TSSOP-14 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X9110TV14Z-2.7 Specifications
X9110TV14Z-2.7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Taps | 1024 | |
| Tolerance | ±20% | |
| Memory Type | EEPROM | |
| Resistance value change | Linear | |
| Resistance Value (Ohms) | 100kΩ | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 5uA | |
| Features | Non-volatile storage、Power-on reset | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9110TV14Z-2.7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X9110TV14Z-2.7 Documents
X9110TV14Z-2.7 datasheets or manufacturer documentation.
Datasheet: X9110TV14Z-2.7 Datasheet (PDF)
X9110TV14Z-2.7 Schematic Symbol & PCB Footprint
The X9110TV14Z-2.7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.