Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. ISL22424WFV14Z
ISL22424WFV14Z
Extended
* Images are for reference only
ISL22424WFV14Z
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL22424WFV14Z
JLCPCB Part #
C1539845
Package
TSSOP-14
Description
-40℃~+125℃ 10kΩ 2 2.25V~5.5V 256 4uA 70Ω Linear Non-volatile storage SPI ±20% ±85ppm/℃ TSSOP-14 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackageTSSOP-14
Operating Temperature-40℃~+125℃
Number of Taps256
Tolerance±20%
Memory TypeEEPROM
Resistance value changeLinear
Integral non - linearity1.5LSB
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)±85ppm/℃
Number of Channels2
Voltage - Supply2.25V~5.5V
Bandwidth1MHz
Quiescent Current (Iq)4uA
Wiper resistance70Ω
FeaturesNon-volatile storage
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. ISL22424WFV14Z
ISL22424WFV14Z

* Images are for reference only

ISL22424WFV14Z

Extended
Manufacturer

RENESAS

MFR.Part #
ISL22424WFV14Z
JLCPCB Part #
C1539845
Package
TSSOP-14
Description
-40℃~+125℃ 10kΩ 2 2.25V~5.5V 256 4uA 70Ω Linear Non-volatile storage SPI ±20% ±85ppm/℃ TSSOP-14 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL22424WFV14Z

* Images are for reference only

ISL22424WFV14Z
Extended
Manufacturer

RENESAS

MFR.Part #
ISL22424WFV14Z
JLCPCB Part #
C1539845
Package
TSSOP-14
Description
-40℃~+125℃ 10kΩ 2 2.25V~5.5V 256 4uA 70Ω Linear Non-volatile storage SPI ±20% ±85ppm/℃ TSSOP-14 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL22424WFV14Z Specifications

ISL22424WFV14Z technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackageTSSOP-14
Operating Temperature-40℃~+125℃
Number of Taps256
Tolerance±20%
Memory TypeEEPROM
Resistance value changeLinear
Integral non - linearity1.5LSB
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)±85ppm/℃
Number of Channels2
Voltage - Supply2.25V~5.5V
Bandwidth1MHz
Quiescent Current (Iq)4uA
Wiper resistance70Ω
FeaturesNon-volatile storage
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL22424WFV14Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL22424WFV14Z Documents

ISL22424WFV14Z datasheets or manufacturer documentation.

Datasheet: ISL22424WFV14Z Datasheet (PDF)

ISL22424WFV14Z Schematic Symbol & PCB Footprint

The ISL22424WFV14Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.