
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Tolerance | ±20% | |
| Resistance Value (Ohms) | 10kΩ | |
| Temperature Coefficient(Typ) | 125ppm/℃ | |
| Number of Channels | 2 | |
| Features | Power-on reset |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL23428WFVZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Tolerance | ±20% | |
| Resistance Value (Ohms) | 10kΩ | |
| Temperature Coefficient(Typ) | 125ppm/℃ | |
| Number of Channels | 2 | |
| Features | Power-on reset |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL23428WFVZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL23428WFVZ datasheets or manufacturer documentation.
Datasheet: ISL23428WFVZ Datasheet (PDF)
The ISL23428WFVZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.