Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. ISL22346WFV20Z
ISL22346WFV20Z
Extended
* Images are for reference only
ISL22346WFV20Z
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL22346WFV20Z
JLCPCB Part #
C1539818
Package
TSSOP-20
Description
-40℃~+125℃ 10kΩ 128 2.7V~5.5V 4 70Ω、200Ω I2C Non-volatile storage、Power-on reset ±20% ±50ppm/℃ TSSOP-20 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackageTSSOP-20
Operating Temperature-40℃~+125℃
Number of Taps128
Tolerance±20%
Memory TypeEEPROM
Integral non - linearity1LSB
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)±50ppm/℃
Number of Channels4
Voltage - Supply2.7V~5.5V
Wiper resistance70Ω、200Ω
FeaturesNon-volatile storage、Power-on reset
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. ISL22346WFV20Z
ISL22346WFV20Z

* Images are for reference only

ISL22346WFV20Z

Extended
Manufacturer

RENESAS

MFR.Part #
ISL22346WFV20Z
JLCPCB Part #
C1539818
Package
TSSOP-20
Description
-40℃~+125℃ 10kΩ 128 2.7V~5.5V 4 70Ω、200Ω I2C Non-volatile storage、Power-on reset ±20% ±50ppm/℃ TSSOP-20 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL22346WFV20Z

* Images are for reference only

ISL22346WFV20Z
Extended
Manufacturer

RENESAS

MFR.Part #
ISL22346WFV20Z
JLCPCB Part #
C1539818
Package
TSSOP-20
Description
-40℃~+125℃ 10kΩ 128 2.7V~5.5V 4 70Ω、200Ω I2C Non-volatile storage、Power-on reset ±20% ±50ppm/℃ TSSOP-20 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL22346WFV20Z Specifications

ISL22346WFV20Z technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackageTSSOP-20
Operating Temperature-40℃~+125℃
Number of Taps128
Tolerance±20%
Memory TypeEEPROM
Integral non - linearity1LSB
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)±50ppm/℃
Number of Channels4
Voltage - Supply2.7V~5.5V
Wiper resistance70Ω、200Ω
FeaturesNon-volatile storage、Power-on reset
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL22346WFV20Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL22346WFV20Z Documents

ISL22346WFV20Z datasheets or manufacturer documentation.

Datasheet: ISL22346WFV20Z Datasheet (PDF)

ISL22346WFV20Z Schematic Symbol & PCB Footprint

The ISL22346WFV20Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.