
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±0.5% | |
| Number of Taps | 4 | |
| Resistance value change | Linear | |
| Resistance Value (Ohms) | 57kΩ | |
| Number of Channels | 1 | |
| Voltage - Supply | 12V~15V | |
| Interface | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5431CEUB+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±0.5% | |
| Number of Taps | 4 | |
| Resistance value change | Linear | |
| Resistance Value (Ohms) | 57kΩ | |
| Number of Channels | 1 | |
| Voltage - Supply | 12V~15V | |
| Interface | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5431CEUB+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5431CEUB+ datasheets or manufacturer documentation.
Datasheet: MAX5431CEUB+ Datasheet (PDF)
The MAX5431CEUB+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.