


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Taps | 64 | |
| Tolerance | ±20% | |
| Memory Type | EEPROM | |
| Integral non - linearity | 2LSB | |
| Resistance Value (Ohms) | 1.45kΩ、2.54kΩ | |
| Temperature Coefficient(Typ) | 60ppm/℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Non-volatile storage | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS3906U+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Taps | 64 | |
| Tolerance | ±20% | |
| Memory Type | EEPROM | |
| Integral non - linearity | 2LSB | |
| Resistance Value (Ohms) | 1.45kΩ、2.54kΩ | |
| Temperature Coefficient(Typ) | 60ppm/℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Non-volatile storage | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS3906U+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS3906U+ datasheets or manufacturer documentation.
Datasheet: DS3906U+ Datasheet (PDF)
The DS3906U+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.