


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | Single-channel | |
| Output Current | 73mA | |
| Features | ESD Protection、Overvoltage Protection、Reverse-phase input protection、Enable/shutdown function | |
| Ib - Input Bias Current | 470nA | |
| Slew Rate | 160V/us | |
| Gain Bandwidth Product | 105MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4805-1AKSZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | Single-channel | |
| Output Current | 73mA | |
| Features | ESD Protection、Overvoltage Protection、Reverse-phase input protection、Enable/shutdown function | |
| Ib - Input Bias Current | 470nA | |
| Slew Rate | 160V/us | |
| Gain Bandwidth Product | 105MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4805-1AKSZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4805-1AKSZ-R7 datasheets or manufacturer documentation.
Datasheet: ADA4805-1AKSZ-R7 Datasheet (PDF)
The ADA4805-1AKSZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.