Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP5504DTRKG
NCP5504DTRKG - 1
NCP5504DTRKG - 2
NCP5504DTRKG - 3
Extended1/3
* Images are for reference only
NCP5504DTRKG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP5504DTRKG
JLCPCB Part #
C153744
Package
TO-252-5
Description
-25℃~+85℃@(Ta) 1.25V~5V 2 250mA、250mA 250mV@(250mA) 370uA 75dB@(1kHz) 90uVrms 9V Over Current Protection、Over Temperature Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-252-5
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
standby current370uA
Operating Temperature-25℃~+85℃@(Ta)
Noise90uVrms
Output TypeAdjustable and Fixed
Voltage - Supply9V
Output Current250mA、250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage1.25V~5V
Voltage Dropout250mV@(250mA)
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP5504DTRKG
NCP5504DTRKG

* Images are for reference only

NCP5504DTRKG

Extended
Manufacturer

onsemi

MFR.Part #
NCP5504DTRKG
JLCPCB Part #
C153744
Package
TO-252-5
Description
-25℃~+85℃@(Ta) 1.25V~5V 2 250mA、250mA 250mV@(250mA) 370uA 75dB@(1kHz) 90uVrms 9V Over Current Protection、Over Temperature Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP5504DTRKG

* Images are for reference only

NCP5504DTRKG
Extended
Manufacturer

onsemi

MFR.Part #
NCP5504DTRKG
JLCPCB Part #
C153744
Package
TO-252-5
Description
-25℃~+85℃@(Ta) 1.25V~5V 2 250mA、250mA 250mV@(250mA) 370uA 75dB@(1kHz) 90uVrms 9V Over Current Protection、Over Temperature Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP5504DTRKG Specifications

NCP5504DTRKG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-252-5
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
standby current370uA
Operating Temperature-25℃~+85℃@(Ta)
Noise90uVrms
Output TypeAdjustable and Fixed
Voltage - Supply9V
Output Current250mA、250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage1.25V~5V
Voltage Dropout250mV@(250mA)
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP5504DTRKG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP5504DTRKG Documents

NCP5504DTRKG datasheets or manufacturer documentation.

Datasheet: NCP5504DTRKG Datasheet (PDF)

NCP5504DTRKG Schematic Symbol & PCB Footprint

The NCP5504DTRKG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.