
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | QSOP-28 | |
| Phase Offset | Not supported | |
| Operating Temperature | -40℃~+85℃ | |
| Period Jitter | 140ps | |
| Voltage - Supply | 3V~5.5V | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop | |
| Output Frequency(Max) | 67MHz | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
525-01RILFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | QSOP-28 | |
| Phase Offset | Not supported | |
| Operating Temperature | -40℃~+85℃ | |
| Period Jitter | 140ps | |
| Voltage - Supply | 3V~5.5V | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop | |
| Output Frequency(Max) | 67MHz | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 525-01RILFT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

525-01RILFT datasheets or manufacturer documentation.
Datasheet: 525-01RILFT Datasheet (PDF)
The 525-01RILFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.