
- Manufacturer
- MFR.Part #
- 23S09-1DCG
- JLCPCB Part #
- C1536055
- Package
- SOIC-16
- Description
- 0℃~+70℃ 133MHz 3V~3.6V SOIC-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Spread spectrum | |
| Cycle-to-Cycle Jitter | 200ps | |
| Output Frequency(Max) | 133MHz |

* Images are for reference only
23S09-1DCG
Extended- Manufacturer
- MFR.Part #
- 23S09-1DCG
- JLCPCB Part #
- C1536055
- Package
- SOIC-16
- Description
- 0℃~+70℃ 133MHz 3V~3.6V SOIC-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 23S09-1DCG
- JLCPCB Part #
- C1536055
- Package
- SOIC-16
- Description
- 0℃~+70℃ 133MHz 3V~3.6V SOIC-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
23S09-1DCG Specifications
23S09-1DCG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Spread spectrum | |
| Cycle-to-Cycle Jitter | 200ps | |
| Output Frequency(Max) | 133MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 23S09-1DCG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

23S09-1DCG Documents
23S09-1DCG datasheets or manufacturer documentation.
Datasheet: 23S09-1DCG Datasheet (PDF)
23S09-1DCG Schematic Symbol & PCB Footprint
The 23S09-1DCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.