7152AMI-11LF
Extended
* Images are for reference only
7152AMI-11LF
Attributes
Value
Manufacturer
MFR.Part #
7152AMI-11LF
JLCPCB Part #
C1535692
Package
SOIC-8
Description
-40℃~+85℃ 1 134MHz 3V~3.6V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
Clock/OscillatorExternal
Cycle-to-Cycle Jitter100ps
Output Frequency(Max)134MHz
Number of Outputs1