
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating - DC | 250V | |
| Number of Lines | 2 | |
| Current Rating | 3A | |
| Voltage Rating (AC) | 250V | |
| Inductance @ Frequency | 800uH@1kHz | |
| DC Resistance(DCR) | 60mΩ |

* Images are for reference only
SC-03-08JS
Extended- Manufacturer
- MFR.Part #
- SC-03-08JS
- JLCPCB Part #
- C1534573
- Package
- -
- Description
- -25℃~+105℃ 2 250V 250V 3A 60mΩ 800uH@1kHz - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SC-03-08JS
- JLCPCB Part #
- C1534573
- Package
- -
- Description
- -25℃~+105℃ 2 250V 250V 3A 60mΩ 800uH@1kHz - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC-03-08JS Specifications
SC-03-08JS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating - DC | 250V | |
| Number of Lines | 2 | |
| Current Rating | 3A | |
| Voltage Rating (AC) | 250V | |
| Inductance @ Frequency | 800uH@1kHz | |
| DC Resistance(DCR) | 60mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC-03-08JS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC-03-08JS Documents
SC-03-08JS datasheets or manufacturer documentation.
Datasheet: SC-03-08JS Datasheet (PDF)
SC-03-08JS Schematic Symbol & PCB Footprint
The SC-03-08JS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.