TR1206B80K6P0550 - 1
TR1206B80K6P0550 - 2
TR1206B80K6P0550 - 3
TR1206B80K6P0550 - 4
Extended1/4
* Images are for reference only
TR1206B80K6P0550
Attributes
Value
Manufacturer
MFR.Part #
TR1206B80K6P0550
JLCPCB Part #
C153320
Package
1206
Description
-55℃~+155℃ 200V 250mW 80.6kΩ Thin Film Resistor ±0.1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerEver Ohms Tech
Package1206
Resistance80.6kΩ
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeThin Film Resistor
Voltage-Supply(Max)200V
Tolerance±0.1%
Temperature Coefficient±50ppm/℃