SFBDC5000222MX0
Extended
* Images are for reference only
SFBDC5000222MX0
Attributes
Value
Manufacturer
MFR.Part #
SFBDC5000222MX0
JLCPCB Part #
C1532806
Package
Plugin
Description
插件 Feed Through Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Feed Through Capacitors
ManufacturerKnowles
PackagePlugin
Insertion Loss10dB@10MHz、30dB@100MHz、50dB@1GHz