
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Knowles | |
| Package | Plugin | |
| Insertion Loss | 1dB@1MHz、16dB@10MHz、36dB@100MHz、55dB@1GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Current Rating | 10A | |
| Tolerance | ±20% | |
| Nominal Capacitance | 4.7nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFBLC5000472MX0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Knowles | |
| Package | Plugin | |
| Insertion Loss | 1dB@1MHz、16dB@10MHz、36dB@100MHz、55dB@1GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Current Rating | 10A | |
| Tolerance | ±20% | |
| Nominal Capacitance | 4.7nF | |
| Temperature Coefficient | X7R |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFBLC5000472MX0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFBLC5000472MX0 datasheets or manufacturer documentation.
Datasheet: SFBLC5000472MX0 Datasheet (PDF)
The SFBLC5000472MX0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.