SFBLC5000680MC0
Extended
* Images are for reference only
SFBLC5000680MC0
Attributes
Value
Manufacturer
MFR.Part #
SFBLC5000680MC0
JLCPCB Part #
C1532722
Package
Plugin
Description
-55℃~+125℃ 10A 500V 68pF NP0 ±20% 插件 Feed Through Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Feed Through Capacitors
ManufacturerKnowles
PackagePlugin
Insertion Loss2dB@100MHz、18dB@1GHz
Operating Temperature-55℃~+125℃
Voltage Rating500V
Current Rating10A
Tolerance±20%
Nominal Capacitance68pF
Temperature CoefficientNP0