
- Manufacturer
- MFR.Part #
- SBSGP5000333MXB
- JLCPCB Part #
- C1532651
- Package
- 1812
- Description
- -55℃~+125℃ 33nF 500V 5A X7R ±20% 1812 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Knowles | |
| Package | 1812 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Current Rating | 5A | |
| Tolerance | ±20% | |
| Nominal Capacitance | 33nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
SBSGP5000333MXB
Extended- Manufacturer
- MFR.Part #
- SBSGP5000333MXB
- JLCPCB Part #
- C1532651
- Package
- 1812
- Description
- -55℃~+125℃ 33nF 500V 5A X7R ±20% 1812 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SBSGP5000333MXB
- JLCPCB Part #
- C1532651
- Package
- 1812
- Description
- -55℃~+125℃ 33nF 500V 5A X7R ±20% 1812 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SBSGP5000333MXB Specifications
SBSGP5000333MXB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Knowles | |
| Package | 1812 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Current Rating | 5A | |
| Tolerance | ±20% | |
| Nominal Capacitance | 33nF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBSGP5000333MXB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SBSGP5000333MXB Documents
SBSGP5000333MXB datasheets or manufacturer documentation.
Datasheet: SBSGP5000333MXB Datasheet (PDF)
SBSGP5000333MXB Schematic Symbol & PCB Footprint
The SBSGP5000333MXB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.