
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Knowles | |
| Package | Plugin | |
| Insertion Loss | 1dB@10MHz、16dB@100MHz、35dB@1GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Current Rating | 10A | |
| Tolerance | ±20% | |
| Temperature Coefficient | X7R | |
| Nominal Capacitance | 470pF |

* Images are for reference only
SFAJC5000471MX0
Extended- Manufacturer
- MFR.Part #
- SFAJC5000471MX0
- JLCPCB Part #
- C1532599
- Package
- Plugin
- Description
- -55℃~+125℃ 10A 470pF 500V X7R ±20% 插件 Feed Through Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SFAJC5000471MX0
- JLCPCB Part #
- C1532599
- Package
- Plugin
- Description
- -55℃~+125℃ 10A 470pF 500V X7R ±20% 插件 Feed Through Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFAJC5000471MX0 Specifications
SFAJC5000471MX0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Knowles | |
| Package | Plugin | |
| Insertion Loss | 1dB@10MHz、16dB@100MHz、35dB@1GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Current Rating | 10A | |
| Tolerance | ±20% | |
| Temperature Coefficient | X7R | |
| Nominal Capacitance | 470pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFAJC5000471MX0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFAJC5000471MX0 Documents
SFAJC5000471MX0 datasheets or manufacturer documentation.
Datasheet: SFAJC5000471MX0 Datasheet (PDF)
SFAJC5000471MX0 Schematic Symbol & PCB Footprint
The SFAJC5000471MX0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.