


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | RENESAS | |
| Package | SOT-23-5 | |
| ESD Protect | ±16.5kV | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Receiver | |
| Data Rate | 20Mbps | |
| Voltage - Supply | 3V~5.5V | |
| Number of Nodes | 256 | |
| Features | Low-power mode、Tx/Rx enable | |
| Number of Drivers | 0 | |
| Quiescent Supply Current | 400uA | |
| Number of Receivers | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL3280EFHZ-T7A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | RENESAS | |
| Package | SOT-23-5 | |
| ESD Protect | ±16.5kV | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Receiver | |
| Data Rate | 20Mbps | |
| Voltage - Supply | 3V~5.5V | |
| Number of Nodes | 256 | |
| Features | Low-power mode、Tx/Rx enable | |
| Number of Drivers | 0 | |
| Quiescent Supply Current | 400uA | |
| Number of Receivers | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL3280EFHZ-T7A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL3280EFHZ-T7A datasheets or manufacturer documentation.
Datasheet: ISL3280EFHZ-T7A Datasheet (PDF)
The ISL3280EFHZ-T7A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.