Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V660LA10P
V660LA10P - 1
V660LA10P - 2
V660LA10P - 3
Extended1/3
* Images are for reference only
V660LA10P
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V660LA10P
JLCPCB Part #
C1530994
Package
Plugin,P=7.5mm
Description
1.08kV 1.82kV 2.5kA 400mW 660V 70J 70pF@1MHz 850V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin,P=7.5mm
Varistor Voltage1.08kV
Energy70J
Clamping Voltage1.82kV
Maximum AC Volts660V
Rated Wattage400mW
Capacitance70pF@1MHz
Maximum DC Volts850V
Peak Current2.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V660LA10P
V660LA10P

* Images are for reference only

V660LA10P

Extended
Manufacturer

Littelfuse

MFR.Part #
V660LA10P
JLCPCB Part #
C1530994
Package
Plugin,P=7.5mm
Description
1.08kV 1.82kV 2.5kA 400mW 660V 70J 70pF@1MHz 850V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V660LA10P

* Images are for reference only

V660LA10P
Extended
Manufacturer

Littelfuse

MFR.Part #
V660LA10P
JLCPCB Part #
C1530994
Package
Plugin,P=7.5mm
Description
1.08kV 1.82kV 2.5kA 400mW 660V 70J 70pF@1MHz 850V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V660LA10P Specifications

V660LA10P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin,P=7.5mm
Varistor Voltage1.08kV
Energy70J
Clamping Voltage1.82kV
Maximum AC Volts660V
Rated Wattage400mW
Capacitance70pF@1MHz
Maximum DC Volts850V
Peak Current2.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V660LA10P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V660LA10P Documents

V660LA10P datasheets or manufacturer documentation.

Datasheet: V660LA10P Datasheet (PDF)

V660LA10P Schematic Symbol & PCB Footprint

The V660LA10P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.