
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | STMicroelectronics | |
| Package | VFQFPN-40(6x6) | |
| Operating Temperature | 0℃~+125℃ | |
| Frequency - Switching | 200kHz~800kHz | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Type | Adjustable | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Built-in LDO regulator、Output voltage differential sensing | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 562.5mV~1.35V | |
| Number of Outputs | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L6788A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | STMicroelectronics | |
| Package | VFQFPN-40(6x6) | |
| Operating Temperature | 0℃~+125℃ | |
| Frequency - Switching | 200kHz~800kHz | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Type | Adjustable | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Built-in LDO regulator、Output voltage differential sensing | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 562.5mV~1.35V | |
| Number of Outputs | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6788A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L6788A datasheets or manufacturer documentation.
Datasheet: L6788A Datasheet (PDF)
The L6788A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.