
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | TQFN-48-EP(6x6) | |
| Operating Temperature | -10℃~+100℃ | |
| Frequency - Switching | 200kHz~500kHz、285kHz~315kHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、Light load efficient mode | |
| Topology | Buck | |
| Output Voltage | 300mV~1.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL62883BHRTZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | TQFN-48-EP(6x6) | |
| Operating Temperature | -10℃~+100℃ | |
| Frequency - Switching | 200kHz~500kHz、285kHz~315kHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、Light load efficient mode | |
| Topology | Buck | |
| Output Voltage | 300mV~1.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL62883BHRTZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL62883BHRTZ datasheets or manufacturer documentation.
Datasheet: ISL62883BHRTZ Datasheet (PDF)
The ISL62883BHRTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.