
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-28-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 250kHz | |
| Voltage - Supply | 10V~14V | |
| Quiescent Current | 2mA | |
| Features | Overcurrent Protection、Protection latch、Adjustable current limiting | |
| Switch tube (built-in/external) | External | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EMB1499QMH/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-28-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 250kHz | |
| Voltage - Supply | 10V~14V | |
| Quiescent Current | 2mA | |
| Features | Overcurrent Protection、Protection latch、Adjustable current limiting | |
| Switch tube (built-in/external) | External | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EMB1499QMH/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EMB1499QMH/NOPB datasheets or manufacturer documentation.
Datasheet: EMB1499QMH/NOPB Datasheet (PDF)
The EMB1499QMH/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.