Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. MMPF0200F0ANES
MMPF0200F0ANES
Extended
* Images are for reference only
MMPF0200F0ANES
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MMPF0200F0ANES
JLCPCB Part #
C1530780
Package
HVQFN-56-EP(8x8)
Description
HVQFN-56-EP(8x8) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerNXP Semicon
PackageHVQFN-56-EP(8x8)
Operating Temperature-40℃~+105℃
Output Current0.0004A、0.01A、0.1A、0.2A、0.25A、0.35A、0.6A、1.25A、1.5A、2.5A
Input Voltage2.8V~4.5V
FeaturesDynamic voltage scaling、Overcurrent Protection、Operating status indication、Adjustable current limiting、Power-on timing control、Adjustable soft-start
Output Voltage0.3V~1.875V、0.4V~3.3V、0.6V~0.9V、0.8V~1.55V、1V~3V、1.8V~3.3V、5V~5.15V
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. MMPF0200F0ANES
MMPF0200F0ANES

* Images are for reference only

MMPF0200F0ANES

Extended
Manufacturer

NXP Semicon

MFR.Part #
MMPF0200F0ANES
JLCPCB Part #
C1530780
Package
HVQFN-56-EP(8x8)
Description
HVQFN-56-EP(8x8) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMPF0200F0ANES

* Images are for reference only

MMPF0200F0ANES
Extended
Manufacturer

NXP Semicon

MFR.Part #
MMPF0200F0ANES
JLCPCB Part #
C1530780
Package
HVQFN-56-EP(8x8)
Description
HVQFN-56-EP(8x8) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMPF0200F0ANES Specifications

MMPF0200F0ANES technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerNXP Semicon
PackageHVQFN-56-EP(8x8)
Operating Temperature-40℃~+105℃
Output Current0.0004A、0.01A、0.1A、0.2A、0.25A、0.35A、0.6A、1.25A、1.5A、2.5A
Input Voltage2.8V~4.5V
FeaturesDynamic voltage scaling、Overcurrent Protection、Operating status indication、Adjustable current limiting、Power-on timing control、Adjustable soft-start
Output Voltage0.3V~1.875V、0.4V~3.3V、0.6V~0.9V、0.8V~1.55V、1V~3V、1.8V~3.3V、5V~5.15V
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMPF0200F0ANES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMPF0200F0ANES Documents

MMPF0200F0ANES datasheets or manufacturer documentation.

Datasheet: MMPF0200F0ANES Datasheet (PDF)

MMPF0200F0ANES Schematic Symbol & PCB Footprint

The MMPF0200F0ANES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.