Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6263AIRZ
ISL6263AIRZ
Extended
* Images are for reference only
ISL6263AIRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6263AIRZ
JLCPCB Part #
C1530699
Package
QFN-32-EP(5x5)
Description
QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+100℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~500kHz
Voltage - Supply5V~25V
Output TypeAdjustable
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Operating status indication、Adjustable current limiting、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Output Voltage412mV~1.2875V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6263AIRZ
ISL6263AIRZ

* Images are for reference only

ISL6263AIRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6263AIRZ
JLCPCB Part #
C1530699
Package
QFN-32-EP(5x5)
Description
QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6263AIRZ

* Images are for reference only

ISL6263AIRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6263AIRZ
JLCPCB Part #
C1530699
Package
QFN-32-EP(5x5)
Description
QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6263AIRZ Specifications

ISL6263AIRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+100℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~500kHz
Voltage - Supply5V~25V
Output TypeAdjustable
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Operating status indication、Adjustable current limiting、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Output Voltage412mV~1.2875V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6263AIRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6263AIRZ Documents

ISL6263AIRZ datasheets or manufacturer documentation.

Datasheet: ISL6263AIRZ Datasheet (PDF)

ISL6263AIRZ Schematic Symbol & PCB Footprint

The ISL6263AIRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.