Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL62773HRZ
ISL62773HRZ
Extended
* Images are for reference only
ISL62773HRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL62773HRZ
JLCPCB Part #
C1530672
Package
QFN-48-EP(6x6)
Description
QFN-48-EP(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageQFN-48-EP(6x6)
Operating Temperature-10℃~+100℃
Input Voltage4.5V~25V
FeaturesOvercurrent Protection、Operating status indication、Light load efficient mode、Adjustable soft-start、Output voltage differential sensing
Output Voltage0.5V~1.55V
InterfaceSVI2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL62773HRZ
ISL62773HRZ

* Images are for reference only

ISL62773HRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL62773HRZ
JLCPCB Part #
C1530672
Package
QFN-48-EP(6x6)
Description
QFN-48-EP(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL62773HRZ

* Images are for reference only

ISL62773HRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL62773HRZ
JLCPCB Part #
C1530672
Package
QFN-48-EP(6x6)
Description
QFN-48-EP(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL62773HRZ Specifications

ISL62773HRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageQFN-48-EP(6x6)
Operating Temperature-10℃~+100℃
Input Voltage4.5V~25V
FeaturesOvercurrent Protection、Operating status indication、Light load efficient mode、Adjustable soft-start、Output voltage differential sensing
Output Voltage0.5V~1.55V
InterfaceSVI2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL62773HRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL62773HRZ Documents

ISL62773HRZ datasheets or manufacturer documentation.

Datasheet: ISL62773HRZ Datasheet (PDF)

ISL62773HRZ Schematic Symbol & PCB Footprint

The ISL62773HRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.