Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC7905BTG
MC7905BTG - 1
MC7905BTG - 2
MC7905BTG - 3
Extended1/3
* Images are for reference only
MC7905BTG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC7905BTG
JLCPCB Part #
C153066
Package
TO-220
Description
-40℃~+125℃@(Tj) 1 1.3V@(1A) 1A 35V 4.3mA 40uV 5V 70dB@(120Hz) Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)
standby current4.3mA
Operating Temperature-40℃~+125℃@(Tj)
Noise40uV
Voltage - Supply35V
Output TypeFixed
Output Current1A
Output ConfigurationNegative
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage5V
Voltage Dropout1.3V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC7905BTG
MC7905BTG

* Images are for reference only

MC7905BTG

Extended
Manufacturer

onsemi

MFR.Part #
MC7905BTG
JLCPCB Part #
C153066
Package
TO-220
Description
-40℃~+125℃@(Tj) 1 1.3V@(1A) 1A 35V 4.3mA 40uV 5V 70dB@(120Hz) Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC7905BTG

* Images are for reference only

MC7905BTG
Extended
Manufacturer

onsemi

MFR.Part #
MC7905BTG
JLCPCB Part #
C153066
Package
TO-220
Description
-40℃~+125℃@(Tj) 1 1.3V@(1A) 1A 35V 4.3mA 40uV 5V 70dB@(120Hz) Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC7905BTG Specifications

MC7905BTG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)
standby current4.3mA
Operating Temperature-40℃~+125℃@(Tj)
Noise40uV
Voltage - Supply35V
Output TypeFixed
Output Current1A
Output ConfigurationNegative
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage5V
Voltage Dropout1.3V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC7905BTG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC7905BTG Documents

MC7905BTG datasheets or manufacturer documentation.

Datasheet: MC7905BTG Datasheet (PDF)

MC7905BTG Schematic Symbol & PCB Footprint

The MC7905BTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.