Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6327CRZ
ISL6327CRZ
Extended
* Images are for reference only
ISL6327CRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6327CRZ
JLCPCB Part #
C1530572
Package
QFN-48-EP(7x7)
Description
0℃~+70℃@(TA) 1 4.75V~5.25V 500mV~1.6V 80kHz~1MHz、250kHz Adjustable Buck External Overcurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Dynamic voltage scaling、External compensation、Output voltage differential sensing Step-down type Yes QFN-48-EP(7x7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-48-EP(7x7)
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching80kHz~1MHz、250kHz
Output TypeAdjustable
Voltage - Supply4.75V~5.25V
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Dynamic voltage scaling、External compensation、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Output Voltage500mV~1.6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6327CRZ
ISL6327CRZ

* Images are for reference only

ISL6327CRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6327CRZ
JLCPCB Part #
C1530572
Package
QFN-48-EP(7x7)
Description
0℃~+70℃@(TA) 1 4.75V~5.25V 500mV~1.6V 80kHz~1MHz、250kHz Adjustable Buck External Overcurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Dynamic voltage scaling、External compensation、Output voltage differential sensing Step-down type Yes QFN-48-EP(7x7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6327CRZ

* Images are for reference only

ISL6327CRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6327CRZ
JLCPCB Part #
C1530572
Package
QFN-48-EP(7x7)
Description
0℃~+70℃@(TA) 1 4.75V~5.25V 500mV~1.6V 80kHz~1MHz、250kHz Adjustable Buck External Overcurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Dynamic voltage scaling、External compensation、Output voltage differential sensing Step-down type Yes QFN-48-EP(7x7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6327CRZ Specifications

ISL6327CRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-48-EP(7x7)
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching80kHz~1MHz、250kHz
Output TypeAdjustable
Voltage - Supply4.75V~5.25V
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Dynamic voltage scaling、External compensation、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Output Voltage500mV~1.6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6327CRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6327CRZ Documents

ISL6327CRZ datasheets or manufacturer documentation.

Datasheet: ISL6327CRZ Datasheet (PDF)

ISL6327CRZ Schematic Symbol & PCB Footprint

The ISL6327CRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.