Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC3961D
UCC3961D
Extended
* Images are for reference only
UCC3961D
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC3961D
JLCPCB Part #
C1530571
Package
SOIC-14
Description
0℃~+70℃ 400kHz 72% 8V~19V Forward Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Adjustable soft-start、Under-voltage lockout Secondary-Side Feedback SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature0℃~+70℃
Frequency - Switching400kHz
Voltage - Supply8V~19V
Duty Cycle(Max)72%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Adjustable soft-start、Under-voltage lockout
TopologyForward
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC3961D
UCC3961D

* Images are for reference only

UCC3961D

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC3961D
JLCPCB Part #
C1530571
Package
SOIC-14
Description
0℃~+70℃ 400kHz 72% 8V~19V Forward Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Adjustable soft-start、Under-voltage lockout Secondary-Side Feedback SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC3961D

* Images are for reference only

UCC3961D
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC3961D
JLCPCB Part #
C1530571
Package
SOIC-14
Description
0℃~+70℃ 400kHz 72% 8V~19V Forward Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Adjustable soft-start、Under-voltage lockout Secondary-Side Feedback SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC3961D Specifications

UCC3961D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature0℃~+70℃
Frequency - Switching400kHz
Voltage - Supply8V~19V
Duty Cycle(Max)72%
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Adjustable soft-start、Under-voltage lockout
TopologyForward
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3961D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC3961D Documents

UCC3961D datasheets or manufacturer documentation.

Datasheet: UCC3961D Datasheet (PDF)

UCC3961D Schematic Symbol & PCB Footprint

The UCC3961D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.