
- Manufacturer
- MFR.Part #
- ZL6100ALBF
- JLCPCB Part #
- C1530541
- Package
- QFN-36-EP(6x6)
- Description
- -40℃~+85℃@(TA) 1 1.4MHz 3V~5.5V Buck Buck Yes QFN-36-EP(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | QFN-36-EP(6x6) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.4MHz | |
| Voltage - Supply | 3V~5.5V | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
ZL6100ALBF
Extended- Manufacturer
- MFR.Part #
- ZL6100ALBF
- JLCPCB Part #
- C1530541
- Package
- QFN-36-EP(6x6)
- Description
- -40℃~+85℃@(TA) 1 1.4MHz 3V~5.5V Buck Buck Yes QFN-36-EP(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZL6100ALBF
- JLCPCB Part #
- C1530541
- Package
- QFN-36-EP(6x6)
- Description
- -40℃~+85℃@(TA) 1 1.4MHz 3V~5.5V Buck Buck Yes QFN-36-EP(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZL6100ALBF Specifications
ZL6100ALBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | QFN-36-EP(6x6) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.4MHz | |
| Voltage - Supply | 3V~5.5V | |
| Topology | Buck | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL6100ALBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZL6100ALBF Schematic Symbol & PCB Footprint
The ZL6100ALBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.