
- Manufacturer
- MFR.Part #
- ZL2004ALNFT-01
- JLCPCB Part #
- C1530534
- Package
- QFN-32-EP(5x5)
- Description
- 0℃~+65℃@(TA) 1 400kHz 8V~10V Buck Buck External QFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | 0℃~+65℃@(TA) | |
| Function | Buck | |
| Frequency - Switching | 400kHz | |
| Voltage - Supply | 8V~10V | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
ZL2004ALNFT-01
Extended- Manufacturer
- MFR.Part #
- ZL2004ALNFT-01
- JLCPCB Part #
- C1530534
- Package
- QFN-32-EP(5x5)
- Description
- 0℃~+65℃@(TA) 1 400kHz 8V~10V Buck Buck External QFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZL2004ALNFT-01
- JLCPCB Part #
- C1530534
- Package
- QFN-32-EP(5x5)
- Description
- 0℃~+65℃@(TA) 1 400kHz 8V~10V Buck Buck External QFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZL2004ALNFT-01 Specifications
ZL2004ALNFT-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | 0℃~+65℃@(TA) | |
| Function | Buck | |
| Frequency - Switching | 400kHz | |
| Voltage - Supply | 8V~10V | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL2004ALNFT-01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZL2004ALNFT-01 Schematic Symbol & PCB Footprint
The ZL2004ALNFT-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.