Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. BA9706K
BA9706K
Extended
* Images are for reference only
BA9706K
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
BA9706K
JLCPCB Part #
C1530505
Package
QFP-32(7x7)
Description
-25℃~+75℃ 10mA 3 3.6V~18V 514kHz~790kHz 7mA Adjustable External No Push-Pull QFP-32(7x7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerROHM Semicon
PackageQFP-32(7x7)
Operating Temperature-25℃~+75℃
Synchronous RectifierNo
Frequency - Switching514kHz~790kHz
Output TypeAdjustable
Voltage - Supply3.6V~18V
Output Current10mA
Quiescent Current7mA
FeaturesProtection latch、Adjustable soft-start、Adjustable current limiting、External compensation
Switch tube (built-in/external)External
TopologyPush-Pull
Number of Outputs3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. BA9706K
BA9706K

* Images are for reference only

BA9706K

Extended
Manufacturer

ROHM Semicon

MFR.Part #
BA9706K
JLCPCB Part #
C1530505
Package
QFP-32(7x7)
Description
-25℃~+75℃ 10mA 3 3.6V~18V 514kHz~790kHz 7mA Adjustable External No Push-Pull QFP-32(7x7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BA9706K

* Images are for reference only

BA9706K
Extended
Manufacturer

ROHM Semicon

MFR.Part #
BA9706K
JLCPCB Part #
C1530505
Package
QFP-32(7x7)
Description
-25℃~+75℃ 10mA 3 3.6V~18V 514kHz~790kHz 7mA Adjustable External No Push-Pull QFP-32(7x7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BA9706K Specifications

BA9706K technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerROHM Semicon
PackageQFP-32(7x7)
Operating Temperature-25℃~+75℃
Synchronous RectifierNo
Frequency - Switching514kHz~790kHz
Output TypeAdjustable
Voltage - Supply3.6V~18V
Output Current10mA
Quiescent Current7mA
FeaturesProtection latch、Adjustable soft-start、Adjustable current limiting、External compensation
Switch tube (built-in/external)External
TopologyPush-Pull
Number of Outputs3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BA9706K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BA9706K Documents

BA9706K datasheets or manufacturer documentation.

Datasheet: BA9706K Datasheet (PDF)

BA9706K Schematic Symbol & PCB Footprint

The BA9706K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.