Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ZL2004ALNF
ZL2004ALNF
Extended
* Images are for reference only
ZL2004ALNF
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ZL2004ALNF
JLCPCB Part #
C1530493
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃@(TA) 1 1.4MHz 4.5V~14V Buck Buck QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck
Frequency - Switching1.4MHz
Voltage - Supply4.5V~14V
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ZL2004ALNF
ZL2004ALNF

* Images are for reference only

ZL2004ALNF

Extended
Manufacturer

RENESAS

MFR.Part #
ZL2004ALNF
JLCPCB Part #
C1530493
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃@(TA) 1 1.4MHz 4.5V~14V Buck Buck QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZL2004ALNF

* Images are for reference only

ZL2004ALNF
Extended
Manufacturer

RENESAS

MFR.Part #
ZL2004ALNF
JLCPCB Part #
C1530493
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃@(TA) 1 1.4MHz 4.5V~14V Buck Buck QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZL2004ALNF Specifications

ZL2004ALNF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck
Frequency - Switching1.4MHz
Voltage - Supply4.5V~14V
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL2004ALNF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZL2004ALNF Schematic Symbol & PCB Footprint

The ZL2004ALNF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.