Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ISL6558IRZ
ISL6558IRZ
Extended
* Images are for reference only
ISL6558IRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6558IRZ
JLCPCB Part #
C1530468
Package
TQFN-20-EP(5x5)
Description
-40℃~+85℃@(TA) 1.5MHz 4 4.75V~5.25V Buck Buck External Yes TQFN-20-EP(5x5) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerRENESAS
PackageTQFN-20-EP(5x5)
Operating Temperature-40℃~+85℃
Frequency - Switching80kHz~1.5MHz
Voltage - Supply4.75V~5.25V
Duty Cycle(Max)75%
FeaturesUnder-voltage lockout、Adjustable current limiting、Synchronous rectification drive
TopologyBuck
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ISL6558IRZ
ISL6558IRZ

* Images are for reference only

ISL6558IRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6558IRZ
JLCPCB Part #
C1530468
Package
TQFN-20-EP(5x5)
Description
-40℃~+85℃@(TA) 1.5MHz 4 4.75V~5.25V Buck Buck External Yes TQFN-20-EP(5x5) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6558IRZ

* Images are for reference only

ISL6558IRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6558IRZ
JLCPCB Part #
C1530468
Package
TQFN-20-EP(5x5)
Description
-40℃~+85℃@(TA) 1.5MHz 4 4.75V~5.25V Buck Buck External Yes TQFN-20-EP(5x5) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6558IRZ Specifications

ISL6558IRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerRENESAS
PackageTQFN-20-EP(5x5)
Operating Temperature-40℃~+85℃
Frequency - Switching80kHz~1.5MHz
Voltage - Supply4.75V~5.25V
Duty Cycle(Max)75%
FeaturesUnder-voltage lockout、Adjustable current limiting、Synchronous rectification drive
TopologyBuck
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6558IRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6558IRZ Documents

ISL6558IRZ datasheets or manufacturer documentation.

Datasheet: ISL6558IRZ Datasheet (PDF)

ISL6558IRZ Schematic Symbol & PCB Footprint

The ISL6558IRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.