Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2572DG4
UC2572DG4
Extended
* Images are for reference only
UC2572DG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2572DG4
JLCPCB Part #
C1530460
Package
SOIC-8
Description
-40℃~+85℃@(TA) 1 100kHz 4.75V~30V 9mA Adjustable Buck-Boost Cycle-by-cycle current limiting、Adjustable current limiting External Flyback No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching100kHz
Voltage - Supply4.75V~30V
Output TypeAdjustable
Quiescent Current9mA
FeaturesCycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)External
TopologyFlyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2572DG4
UC2572DG4

* Images are for reference only

UC2572DG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2572DG4
JLCPCB Part #
C1530460
Package
SOIC-8
Description
-40℃~+85℃@(TA) 1 100kHz 4.75V~30V 9mA Adjustable Buck-Boost Cycle-by-cycle current limiting、Adjustable current limiting External Flyback No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2572DG4

* Images are for reference only

UC2572DG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2572DG4
JLCPCB Part #
C1530460
Package
SOIC-8
Description
-40℃~+85℃@(TA) 1 100kHz 4.75V~30V 9mA Adjustable Buck-Boost Cycle-by-cycle current limiting、Adjustable current limiting External Flyback No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2572DG4 Specifications

UC2572DG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching100kHz
Voltage - Supply4.75V~30V
Output TypeAdjustable
Quiescent Current9mA
FeaturesCycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)External
TopologyFlyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2572DG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2572DG4 Documents

UC2572DG4 datasheets or manufacturer documentation.

Datasheet: UC2572DG4 Datasheet (PDF)

UC2572DG4 Schematic Symbol & PCB Footprint

The UC2572DG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.