Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6722AABZ
ISL6722AABZ
Extended
* Images are for reference only
ISL6722AABZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6722AABZ
JLCPCB Part #
C1530454
Package
SOIC-16
Description
-40℃~+105℃@(TA) 1 1A 318kHz、1MHz 9V~20V Boost Boost、Flyback External No Overcurrent Protection、Adjustable soft-start、Adjustable current limiting、Hiccup current limiting SOIC-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSOIC-16
Operating Temperature-40℃~+105℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching318kHz、1MHz
Voltage - Supply9V~20V
Output Current1A
FeaturesOvercurrent Protection、Adjustable soft-start、Adjustable current limiting、Hiccup current limiting
Switch tube (built-in/external)External
TopologyBoost、Flyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6722AABZ
ISL6722AABZ

* Images are for reference only

ISL6722AABZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6722AABZ
JLCPCB Part #
C1530454
Package
SOIC-16
Description
-40℃~+105℃@(TA) 1 1A 318kHz、1MHz 9V~20V Boost Boost、Flyback External No Overcurrent Protection、Adjustable soft-start、Adjustable current limiting、Hiccup current limiting SOIC-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6722AABZ

* Images are for reference only

ISL6722AABZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6722AABZ
JLCPCB Part #
C1530454
Package
SOIC-16
Description
-40℃~+105℃@(TA) 1 1A 318kHz、1MHz 9V~20V Boost Boost、Flyback External No Overcurrent Protection、Adjustable soft-start、Adjustable current limiting、Hiccup current limiting SOIC-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6722AABZ Specifications

ISL6722AABZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSOIC-16
Operating Temperature-40℃~+105℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching318kHz、1MHz
Voltage - Supply9V~20V
Output Current1A
FeaturesOvercurrent Protection、Adjustable soft-start、Adjustable current limiting、Hiccup current limiting
Switch tube (built-in/external)External
TopologyBoost、Flyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6722AABZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6722AABZ Documents

ISL6722AABZ datasheets or manufacturer documentation.

Datasheet: ISL6722AABZ Datasheet (PDF)

ISL6722AABZ Schematic Symbol & PCB Footprint

The ISL6722AABZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.