
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 9V~16V | |
| Quiescent Current | 2.89mA | |
| Features | Overcurrent Protection、Adjustable soft-start | |
| Switch tube (built-in/external) | External | |
| Topology | Full-Bridge、Half-Bridge |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6744ABZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 9V~16V | |
| Quiescent Current | 2.89mA | |
| Features | Overcurrent Protection、Adjustable soft-start | |
| Switch tube (built-in/external) | External | |
| Topology | Full-Bridge、Half-Bridge |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6744ABZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6744ABZ datasheets or manufacturer documentation.
Datasheet: ISL6744ABZ Datasheet (PDF)
The ISL6744ABZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.