Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL8841AMBZ
ISL8841AMBZ
Extended
* Images are for reference only
ISL8841AMBZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL8841AMBZ
JLCPCB Part #
C1530409
Package
SOIC-8
Description
-55℃~+125℃ 2MHz 48% 9V~30V Boost、Flyback SOIC-8 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+85℃
Input Voltage2V~25V
FeaturesOvercurrent Protection、Output voltage tracking、Operating status indication、Adjustable current limiting、Light load efficient mode
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL8841AMBZ
ISL8841AMBZ

* Images are for reference only

ISL8841AMBZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL8841AMBZ
JLCPCB Part #
C1530409
Package
SOIC-8
Description
-55℃~+125℃ 2MHz 48% 9V~30V Boost、Flyback SOIC-8 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL8841AMBZ

* Images are for reference only

ISL8841AMBZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL8841AMBZ
JLCPCB Part #
C1530409
Package
SOIC-8
Description
-55℃~+125℃ 2MHz 48% 9V~30V Boost、Flyback SOIC-8 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL8841AMBZ Specifications

ISL8841AMBZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+85℃
Input Voltage2V~25V
FeaturesOvercurrent Protection、Output voltage tracking、Operating status indication、Adjustable current limiting、Light load efficient mode
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL8841AMBZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL8841AMBZ Documents

ISL8841AMBZ datasheets or manufacturer documentation.

Datasheet: ISL8841AMBZ Datasheet (PDF)

ISL8841AMBZ Schematic Symbol & PCB Footprint

The ISL8841AMBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.