Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TL5001CPS
TL5001CPS
Extended
* Images are for reference only
TL5001CPS
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL5001CPS
JLCPCB Part #
C1530376
Package
SO-8-208mil
Description
-20℃~+85℃@(TA) 1 20mA 3.6V~40V 500kHz Buck Buck External No SO-8-208mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSO-8-208mil
Operating Temperature-20℃~+85℃@(TA)
FunctionBuck
Synchronous RectifierNo
Frequency - Switching500kHz
Voltage - Supply3.6V~40V
Output Current20mA
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TL5001CPS
TL5001CPS

* Images are for reference only

TL5001CPS

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL5001CPS
JLCPCB Part #
C1530376
Package
SO-8-208mil
Description
-20℃~+85℃@(TA) 1 20mA 3.6V~40V 500kHz Buck Buck External No SO-8-208mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL5001CPS

* Images are for reference only

TL5001CPS
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL5001CPS
JLCPCB Part #
C1530376
Package
SO-8-208mil
Description
-20℃~+85℃@(TA) 1 20mA 3.6V~40V 500kHz Buck Buck External No SO-8-208mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL5001CPS Specifications

TL5001CPS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSO-8-208mil
Operating Temperature-20℃~+85℃@(TA)
FunctionBuck
Synchronous RectifierNo
Frequency - Switching500kHz
Voltage - Supply3.6V~40V
Output Current20mA
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL5001CPS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL5001CPS Documents

TL5001CPS datasheets or manufacturer documentation.

Datasheet: TL5001CPS Datasheet (PDF)

TL5001CPS Schematic Symbol & PCB Footprint

The TL5001CPS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.