
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 7.6V~30V | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Buck、Flyback、Forward | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC3843AD8G4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 7.6V~30V | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Buck、Flyback、Forward | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3843AD8G4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC3843AD8G4 datasheets or manufacturer documentation.
Datasheet: UC3843AD8G4 Datasheet (PDF)
The UC3843AD8G4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.