Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2843AD8G4
UC2843AD8G4
Extended
* Images are for reference only
UC2843AD8G4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2843AD8G4
JLCPCB Part #
C1530343
Package
SOIC-8
Description
-40℃~+85℃@(TA) 1 500kHz 7.6V~30V Boost、Buck、Flyback、Forward External SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching500kHz
Voltage - Supply7.6V~30V
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)External
TopologyBoost、Buck、Flyback、Forward
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2843AD8G4
UC2843AD8G4

* Images are for reference only

UC2843AD8G4

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2843AD8G4
JLCPCB Part #
C1530343
Package
SOIC-8
Description
-40℃~+85℃@(TA) 1 500kHz 7.6V~30V Boost、Buck、Flyback、Forward External SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2843AD8G4

* Images are for reference only

UC2843AD8G4
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2843AD8G4
JLCPCB Part #
C1530343
Package
SOIC-8
Description
-40℃~+85℃@(TA) 1 500kHz 7.6V~30V Boost、Buck、Flyback、Forward External SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2843AD8G4 Specifications

UC2843AD8G4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching500kHz
Voltage - Supply7.6V~30V
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)External
TopologyBoost、Buck、Flyback、Forward
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2843AD8G4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2843AD8G4 Documents

UC2843AD8G4 datasheets or manufacturer documentation.

Datasheet: UC2843AD8G4 Datasheet (PDF)

UC2843AD8G4 Schematic Symbol & PCB Footprint

The UC2843AD8G4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.