Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LTC3732CG
LTC3732CG
Extended
* Images are for reference only
LTC3732CG
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTC3732CG
JLCPCB Part #
C1530295
Package
SSOP-36-5.6mm
Description
0℃~+70℃@(TA) 3 4.5V~7V 680kHz Buck Buck External Yes SSOP-36-5.6mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageSSOP-36-5.6mm
Operating Temperature0℃~+70℃@(TA)
FunctionBuck
Synchronous RectifierYes
Frequency - Switching680kHz
Voltage - Supply4.5V~7V
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LTC3732CG
LTC3732CG

* Images are for reference only

LTC3732CG

Extended
Manufacturer

Analog Devices

MFR.Part #
LTC3732CG
JLCPCB Part #
C1530295
Package
SSOP-36-5.6mm
Description
0℃~+70℃@(TA) 3 4.5V~7V 680kHz Buck Buck External Yes SSOP-36-5.6mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC3732CG

* Images are for reference only

LTC3732CG
Extended
Manufacturer

Analog Devices

MFR.Part #
LTC3732CG
JLCPCB Part #
C1530295
Package
SSOP-36-5.6mm
Description
0℃~+70℃@(TA) 3 4.5V~7V 680kHz Buck Buck External Yes SSOP-36-5.6mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC3732CG Specifications

LTC3732CG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageSSOP-36-5.6mm
Operating Temperature0℃~+70℃@(TA)
FunctionBuck
Synchronous RectifierYes
Frequency - Switching680kHz
Voltage - Supply4.5V~7V
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3732CG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTC3732CG Documents

LTC3732CG datasheets or manufacturer documentation.

Datasheet: LTC3732CG Datasheet (PDF)

LTC3732CG Schematic Symbol & PCB Footprint

The LTC3732CG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.