Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SG3524P
SG3524P - 1
SG3524P - 2
SG3524P - 3
Extended1/3
* Images are for reference only
SG3524P
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SG3524P
JLCPCB Part #
C1530288
Package
SO-16
Description
0℃~+70℃@(TA) 2 300kHz 8V~40V Buck-Boost Built-in No Push-Pull SO-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageSO-16
Operating Temperature0℃~+70℃@(TA)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching300kHz
Voltage - Supply8V~40V
Quiescent Current8mA
FeaturesFrequency synchronization、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyPush-Pull
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SG3524P
SG3524P

* Images are for reference only

SG3524P

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SG3524P
JLCPCB Part #
C1530288
Package
SO-16
Description
0℃~+70℃@(TA) 2 300kHz 8V~40V Buck-Boost Built-in No Push-Pull SO-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG3524P

* Images are for reference only

SG3524P
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SG3524P
JLCPCB Part #
C1530288
Package
SO-16
Description
0℃~+70℃@(TA) 2 300kHz 8V~40V Buck-Boost Built-in No Push-Pull SO-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG3524P Specifications

SG3524P technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageSO-16
Operating Temperature0℃~+70℃@(TA)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching300kHz
Voltage - Supply8V~40V
Quiescent Current8mA
FeaturesFrequency synchronization、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyPush-Pull
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG3524P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG3524P Documents

SG3524P datasheets or manufacturer documentation.

Datasheet: SG3524P Datasheet (PDF)

SG3524P Schematic Symbol & PCB Footprint

The SG3524P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.