Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LTC1702CGN
LTC1702CGN
Extended
* Images are for reference only
LTC1702CGN
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTC1702CGN
JLCPCB Part #
C1530268
Package
SSOP-24-150mil
Description
0℃~+70℃@(TA) 2 25A、25A 3V~7V 550kHz Buck Buck External Yes SSOP-24-150mil DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageSSOP-24-150mil
Operating Temperature0℃~+70℃@(TA)
FunctionBuck
Synchronous RectifierYes
Frequency - Switching550kHz
Voltage - Supply3V~7V
Output Current25A、25A
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LTC1702CGN
LTC1702CGN

* Images are for reference only

LTC1702CGN

Extended
Manufacturer

Analog Devices

MFR.Part #
LTC1702CGN
JLCPCB Part #
C1530268
Package
SSOP-24-150mil
Description
0℃~+70℃@(TA) 2 25A、25A 3V~7V 550kHz Buck Buck External Yes SSOP-24-150mil DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC1702CGN

* Images are for reference only

LTC1702CGN
Extended
Manufacturer

Analog Devices

MFR.Part #
LTC1702CGN
JLCPCB Part #
C1530268
Package
SSOP-24-150mil
Description
0℃~+70℃@(TA) 2 25A、25A 3V~7V 550kHz Buck Buck External Yes SSOP-24-150mil DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC1702CGN Specifications

LTC1702CGN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageSSOP-24-150mil
Operating Temperature0℃~+70℃@(TA)
FunctionBuck
Synchronous RectifierYes
Frequency - Switching550kHz
Voltage - Supply3V~7V
Output Current25A、25A
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1702CGN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTC1702CGN Documents

LTC1702CGN datasheets or manufacturer documentation.

Datasheet: LTC1702CGN Datasheet (PDF)

LTC1702CGN Schematic Symbol & PCB Footprint

The LTC1702CGN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.