Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC3525ADW
UC3525ADW - 1
UC3525ADW - 2
UC3525ADW - 3
Extended1/3
* Images are for reference only
UC3525ADW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC3525ADW
JLCPCB Part #
C1530263
Package
SOIC-16-7.4mm
Description
0℃~+70℃@(TA) 1 100Hz~400kHz 5V~5.2V 8V~35V External Push-Pull Yes SOIC-16-7.4mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-16-7.4mm
Operating Temperature0℃~+70℃@(TA)
Synchronous RectifierYes
Frequency - Switching100Hz~400kHz
Voltage - Supply8V~35V
Output Current500mA
Quiescent Current14mA
FeaturesCycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyPush-Pull
Output Voltage5V~5.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC3525ADW
UC3525ADW

* Images are for reference only

UC3525ADW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3525ADW
JLCPCB Part #
C1530263
Package
SOIC-16-7.4mm
Description
0℃~+70℃@(TA) 1 100Hz~400kHz 5V~5.2V 8V~35V External Push-Pull Yes SOIC-16-7.4mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3525ADW

* Images are for reference only

UC3525ADW
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3525ADW
JLCPCB Part #
C1530263
Package
SOIC-16-7.4mm
Description
0℃~+70℃@(TA) 1 100Hz~400kHz 5V~5.2V 8V~35V External Push-Pull Yes SOIC-16-7.4mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3525ADW Specifications

UC3525ADW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-16-7.4mm
Operating Temperature0℃~+70℃@(TA)
Synchronous RectifierYes
Frequency - Switching100Hz~400kHz
Voltage - Supply8V~35V
Output Current500mA
Quiescent Current14mA
FeaturesCycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyPush-Pull
Output Voltage5V~5.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3525ADW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3525ADW Documents

UC3525ADW datasheets or manufacturer documentation.

Datasheet: UC3525ADW Datasheet (PDF)

UC3525ADW Schematic Symbol & PCB Footprint

The UC3525ADW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.