Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Solid State Relays (Triac Output)
  6. AQH2223A
AQH2223A - 1
AQH2223A - 2
AQH2223A - 3
Extended1/3
* Images are for reference only
AQH2223A
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
AQH2223A
JLCPCB Part #
C153026
Package
SMD-8P
Description
-30℃~+85℃ 0.2V/ns 0V~600V 1 Form A (SPST-NO) 1.3V 25mA 50mA 600V 900mA 9A AC No SMD-8P Solid State Relays (Triac Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Solid State Relays (Triac Output)
ManufacturerPANASONIC
PackageSMD-8P
Load Current900mA
Load Voltage0V~600V
Operating Temperature-30℃~+85℃
Forward Current(If)50mA
Input TypeAC
Zero Crossing CircuitNo
Holding Current (Ih)25mA
Forward voltage1.3V
Repetitive peak OFF-state voltage600V
Contact Form1 Form A (SPST-NO)
Current - Surge(Itsm)9A
FeaturesRandom phase triggering
Static dv/dt0.2V/ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Solid State Relays (Triac Output)
  6. AQH2223A
AQH2223A

* Images are for reference only

AQH2223A

Extended
Manufacturer

PANASONIC

MFR.Part #
AQH2223A
JLCPCB Part #
C153026
Package
SMD-8P
Description
-30℃~+85℃ 0.2V/ns 0V~600V 1 Form A (SPST-NO) 1.3V 25mA 50mA 600V 900mA 9A AC No SMD-8P Solid State Relays (Triac Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AQH2223A

* Images are for reference only

AQH2223A
Extended
Manufacturer

PANASONIC

MFR.Part #
AQH2223A
JLCPCB Part #
C153026
Package
SMD-8P
Description
-30℃~+85℃ 0.2V/ns 0V~600V 1 Form A (SPST-NO) 1.3V 25mA 50mA 600V 900mA 9A AC No SMD-8P Solid State Relays (Triac Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AQH2223A Specifications

AQH2223A technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Solid State Relays (Triac Output)
ManufacturerPANASONIC
PackageSMD-8P
Load Current900mA
Load Voltage0V~600V
Operating Temperature-30℃~+85℃
Forward Current(If)50mA
Input TypeAC
Zero Crossing CircuitNo
Holding Current (Ih)25mA
Forward voltage1.3V
Repetitive peak OFF-state voltage600V
Contact Form1 Form A (SPST-NO)
Current - Surge(Itsm)9A
FeaturesRandom phase triggering
Static dv/dt0.2V/ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQH2223A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AQH2223A Documents

AQH2223A datasheets or manufacturer documentation.

Datasheet: AQH2223A Datasheet (PDF)

AQH2223A Schematic Symbol & PCB Footprint

The AQH2223A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.