
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8-0.65mm | |
| Operating Temperature | -40℃~+105℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 7.6V~18V | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Flyback | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC28C45DGK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8-0.65mm | |
| Operating Temperature | -40℃~+105℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 7.6V~18V | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Flyback | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC28C45DGK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC28C45DGK datasheets or manufacturer documentation.
Datasheet: UCC28C45DGK Datasheet (PDF)
The UCC28C45DGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.