
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 600kHz~1.4MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Adjustable current limiting | |
| Topology | Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX15569GTG+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 600kHz~1.4MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Adjustable current limiting | |
| Topology | Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX15569GTG+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX15569GTG+ datasheets or manufacturer documentation.
Datasheet: MAX15569GTG+ Datasheet (PDF)
The MAX15569GTG+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.